Nichicon UVX1H222MHA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX1H222MHA to view detailed technical specifications.
No datasheet is available for this part.