Nichicon UVX1V332MHA technical specifications.
| Capacitance | 3.3mF |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX1V332MHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.