Nichicon UVX2A330MPA1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX2A330MPA1TD to view detailed technical specifications.
No datasheet is available for this part.