Standard aluminum electrolytic capacitor with 15,000µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 1.82A ripple current, and 2.835mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 16mm diameter and 31.5mm height.
Nichicon UVY0J153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.835mA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J153MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.