Aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 635mA ripple current, and 1000-hour life at 105°C. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch. Through-hole mounting for PCB applications.
Nichicon UVY0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.28% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 415.8uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.