High-capacitance aluminum electrolytic capacitor, 22mF, with a 6.3V DC rating and 20% tolerance. Features a 2.28A ripple current capability and a 1000-hour life at 105°C. This general-purpose radial component offers a 7.5mm lead pitch and 0.8mm lead diameter, suitable for through-hole PCB mounting. Dimensions are 18mm diameter by 35.5mm height.
Nichicon UVY0J223MHD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J223MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.