Aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm diameter, 20mm height, and 5mm lead pitch, with a maximum ripple current of 840mA. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 1000-hour life expectancy at rated conditions.
Nichicon UVY0J332MPD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J332MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.