Aluminum electrolytic capacitor with 33,000µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.5A ripple current, and 6.237mA leakage current. Radial package with 10mm lead pitch, 1mm lead diameter, and dimensions of 20mm diameter by 40mm height. Designed for general purpose applications with a 1000-hour life at 105°C maximum operating temperature. RoHS compliant and available in bulk packaging.
Nichicon UVY0J333MRD technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 6.237mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J333MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.