The Nichicon UVY0J473MRT is a 47000uF electrolytic capacitor with a working voltage of 6.3VDC and a tolerance of 20%. It has a ripple current rating of 2780 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 10mm. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon UVY0J473MRT technical specifications.
| Capacitance | 47000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 2780mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVY0J473MRT to view detailed technical specifications.
No datasheet is available for this part.