6.8mF radial aluminum electrolytic capacitor, 6.3V DC rated voltage with 20% tolerance. Features a 1.35A ripple current capability and 1000-hour life at 105°C maximum operating temperature. Dimensions are 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. This RoHS compliant component is supplied in bulk packaging.
Nichicon UVY0J682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.2852mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.