68,000µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm lead pitch, 25mm diameter, and 50mm height. Offers a ripple current of 3.07A, leakage current of 12.852mA, and a dissipation factor of 0.28%. Rated for 1000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UVY0J683MRD technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 12.5mm |
| Leakage Current | 12.852mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.07A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY0J683MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.