Nichicon UVY0J683MRT technical specifications.
| Capacitance | 68000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 3070mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVY0J683MRT to view detailed technical specifications.
No datasheet is available for this part.