Standard aluminum electrolytic capacitor with 15,000µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.05A ripple current capability, and a minimum operating temperature of -55°C up to a maximum of 105°C. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 35.5mm height. Designed for through-hole mounting, it offers a leakage current of 4.5mA and a lifespan of 1000 hours at rated conditions.
Nichicon UVY1A153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.5mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1A153MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.