Standard aluminum electrolytic capacitor with 33,000µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. This radial component has a 22mm diameter, 50mm height, and 10mm lead pitch, supporting through-hole mounting. Ripple current capability is 3.21A, with a leakage current of 9.9mA.
Nichicon UVY1A333MRD technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 9.9mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.21A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1A333MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.