Standard aluminum electrolytic capacitor with 10mF capacitance and 16V DC rating. Features a 20% tolerance, 1.93A ripple current, and 4.8mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 16mm in diameter and 35.5mm in height. Operates from -55°C to 105°C with a 1000-hour life expectancy at rated conditions.
Nichicon UVY1C103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.8mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.