Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch with 0.6mm lead diameter. Offers 710mA ripple current, 1.056mA leakage current, and a 1000-hour life at 105°C. Through-hole mounting, lead-free, RoHS compliant, general-purpose application.
Nichicon UVY1C222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.