Nichicon UVY1C223MRD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 10.56mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C223MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.