Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features a radial package with 6.3mm diameter, 11mm height, and 2.5mm lead pitch. Offers 20% tolerance, 225mA ripple current, and a leakage current of 158.4µA. Operates from -55°C to 105°C with a rated life of 1000 hours at 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UVY1C331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Leakage Current | 158.4uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C331MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.