The Nichicon VY Series 330uF 16V 20% Aluminum Electrolytic Capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lead free construction and is RoHS compliant. The capacitor has a capacitance of 330uF and a voltage rating of 16V DC. It is available in a radial package with a diameter of 6.3mm and a height of 11mm.
Nichicon UVY1C331MED1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | VY |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C331MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.