Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.17A ripple current, and 1.584mA leakage current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 1000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mounting for PCB applications.
Nichicon UVY1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.584mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.