The Nichicon UVY1C682MHD1TN is a 16V 6.8mF aluminum electrolytic capacitor with a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through-hole mounting and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a cut tape packaging format.
Nichicon UVY1C682MHD1TN technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | VY |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C682MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.