100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter by 11mm height package. Offers 125mA ripple current, 75µA leakage current, and a lifespan of 1000 hours at 105°C. Dissipation factor is 0.16%, with a minimum operating temperature of -55°C. Suitable for through-hole PCB mounting.
Nichicon UVY1E101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 75uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| Ripple Current (AC) | 125mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.