The Nichicon UVY1E101MDD1TA is a 100uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor has a dissipation factor of 0.16% and a leakage current of 75uA. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a tape and reel packaging with 4000 units per package.
Nichicon UVY1E101MDD1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 75uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E101MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.