Standard aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a radial package measuring 10mm in diameter and 16mm in height, with a 5mm lead pitch for through-hole mounting. Offers a ripple current of 610mA, a dissipation factor of 0.16%, and a rated life of 1000 hours at 105°C. Operates across a temperature range of -55°C to 105°C.
Nichicon UVY1E102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.