High-capacitance aluminum electrolytic capacitor, 10mF, with a 25V DC rating and 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 40mm in height. Offers a ripple current of 2A, leakage current of 7.5mA, and a dissipation factor of 0.16%. Designed for general purpose applications with a lifespan of 1000 hours at 105°C, operating from -55°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UVY1E103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 7.5mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2A |
| Ripple Current (AC) | 2A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.