Nichicon's UVY1E153MRD is a 15mF aluminum electrolytic capacitor with a 25V voltage rating. It features a general purpose design and is suitable for a wide range of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 250 units per package. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon UVY1E153MRD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 11.25mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.75A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E153MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.