Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height in a radial package. Offers 200mA ripple current, 165µA leakage current, and a 1000-hour life at 105°C. This RoHS compliant component is designed for through-hole PCB mounting.
Nichicon UVY1E221MED technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 165uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E221MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.