The Nichicon UVY1E221MED1TA is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 25V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and is packaged on a reel with 4000 units. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UVY1E221MED1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 165uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E221MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.