Aluminum electrolytic capacitor with 22mF capacitance and 25V DC rated voltage. Features 20% tolerance, 3.25A ripple current, and 16.5mA leakage current. Operates from -55°C to 105°C with a 1000-hour life at 105°C. Radial package measures 25mm diameter by 50mm height with a 12.5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UVY1E223MRD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 16.5mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E223MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.