This 22000uF aluminum electrolytic capacitor has a voltage rating of 25VDC and a tolerance of 20%. It is designed for through hole mounting and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 12.5mm. It is rated for operation between -55°C and 105°C.
Nichicon UVY1E223MRT technical specifications.
| Capacitance | 22000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 3250mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVY1E223MRT to view detailed technical specifications.
No datasheet is available for this part.