Aluminum electrolytic capacitor with 4.7mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life rating. Ripple current capability is 1.57A, with a leakage current of 3.525mA. Radial package measures 16mm in diameter and 25mm in height, with a 7.5mm lead pitch. Through-hole mounting for PCB applications.
Nichicon UVY1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.525mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.57A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.