Aluminum electrolytic capacitor, 1µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with 5mm diameter and 11mm height, 0.5mm lead diameter, and 2mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life at rated conditions. Offers 13mA ripple current, 4µA leakage current, and 0.12% dissipation factor. Suitable for through-hole PCB mounting.
Nichicon UVY1H010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H010MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.