Aluminum electrolytic capacitor, 10mF capacitance, 50V DC rated voltage, 20% tolerance. Features a 2.85A ripple current capability and 15mA leakage current. Operates from -55°C to 105°C with a 1000-hour life expectancy. Radial package with 12.5mm lead pitch, 25mm diameter, and 50mm height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UVY1H103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 12.5mm |
| Leakage Current | 15mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.85A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.