Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.77A and a leakage current of 4.95mA. Designed for through-hole mounting, it operates from -55°C to 105°C with a lifespan of 1000 hours. The capacitor has a 7.5mm lead pitch, 0.8mm lead diameter, and measures 18mm in diameter by 35.5mm in height.
Nichicon UVY1H332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.95mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.