The Nichicon UVY Series capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a lead pitch of 2mm and is designed for through hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UVY1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Leakage Current | 4.95uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.