Aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 540mA ripple current, and a 1000-hour life at 105°C. This through-hole component has a 10mm diameter, 20mm height, and 5mm lead pitch. Includes a leakage current of 705µA and a dissipation factor of 0.12%.
Nichicon UVY1H471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 705uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.