Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter, 20mm height, 0.6mm lead diameter, and 5mm lead pitch. Operates from -55°C to 105°C, with a ripple current of 540mA and a rated life of 1000 hours at 105°C. Dissipation factor is 0.12%, and leakage current is 705µA. RoHS compliant and suitable for through-hole PCB mounting.
Nichicon UVY1H471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 705uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.