Aluminum electrolytic capacitor, 330nF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 5mm diameter, 11mm height, and 2mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life at rated conditions. Includes 4.3mA ripple current capability and 4uA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon UVY1HR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.3mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1HR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.