Standard aluminum electrolytic capacitor with 3300µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 1.95A ripple current capability, and a 1000-hour life at 105°C. This radial component has a 20mm diameter, 40mm height, and 10mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C with a leakage current of 6.237mA.
Nichicon UVY1J332MRD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 6.237mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1J332MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.