Standard aluminum electrolytic capacitor with 4700µF capacitance and 63V DC rated voltage. Features 20% tolerance, 2.45A ripple current, and a -55°C to 105°C operating temperature range. Radial package measures 22mm diameter by 50mm height, with a 10mm lead pitch. Designed for through-hole PCB mounting, this polar capacitor offers 1000 hours of life at rated conditions and is RoHS compliant.
Nichicon UVY1J472MRD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 8.883mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2.45A |
| Ripple Current (AC) | 2.45A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1J472MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.