Standard aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 810mA ripple current capability, and a minimum operating temperature of -55°C up to a maximum of 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, suitable for through-hole PCB mounting. It offers a 1000-hour life expectancy and is RoHS compliant.
Nichicon UVY1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.05mA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.