Radial aluminum electrolytic capacitor with 10mF capacitance and 35V voltage rating. Features 20% tolerance, 2.65A ripple current, and 10.5mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and 1mm lead diameter. Operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 22mm diameter and 50mm height.
Nichicon UVY1V103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 10.5mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.