Aluminum electrolytic capacitor with 15mF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a 3.1A ripple current capability, 15.75mA leakage current, and a dissipation factor of 0.14%. Designed for general purpose applications, it operates from -55°C to 105°C with a 1000-hour life rating. The capacitor has a 25mm diameter and 50mm height with a 12.5mm lead pitch, suitable for through-hole mounting.
Nichicon UVY1V153MRD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 15.75mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V153MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.