Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.26A ripple current, and 2.31mA leakage current. This radial component has a 16mm diameter, 25mm height, and 0.8mm lead diameter with a 7.5mm lead pitch. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 1000-hour life at rated conditions.
Nichicon UVY1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.31mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.