Aluminum electrolytic capacitor with 47µF capacitance and 35V voltage rating. Features 20% tolerance, 93mA ripple current, and a maximum operating temperature of 105°C. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch. Designed for through-hole PCB mounting, this RoHS compliant component offers 1000 hours of life.
Nichicon UVY1V470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 49.35uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 93mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.