Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features 20% tolerance, 460mA ripple current, and a low dissipation factor of 0.14%. Designed for through-hole PCB mounting with a radial package measuring 10mm in diameter and 16mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 105°C with a 1000-hour life rating.
Nichicon UVY1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.