Aluminum electrolytic capacitor with 4700µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.78A ripple current capability and a 1000-hour life at 105°C. Dimensions include a 16mm diameter and 35.5mm height, with a 7.5mm lead pitch and 0.8mm lead diameter. Designed for through-hole mounting, it operates from -55°C to 105°C and is RoHS compliant.
Nichicon UVY1V472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.935mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.