Standard aluminum electrolytic capacitor with 68µF capacitance and 35V DC rated voltage. Features 20% tolerance, 110mA ripple current, and 1000-hour life at 105°C. This radial component has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range is -55°C to 105°C, with a leakage current of 71.4µA.
Nichicon UVY1V680MED technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Leakage Current | 71.4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V680MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.