Aluminum electrolytic capacitor with 100nF capacitance and 100V DC rated voltage. Features a 20% tolerance, 1.5mA ripple current, and 4uA leakage current. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 1000-hour life expectancy.
Nichicon UVY2A0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2A0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.