Aluminum electrolytic capacitor, 1000µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 960mA ripple current, 3mA leakage current, and a 1000-hour life at 105°C. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 35.5mm in height. Suitable for through-hole PCB mounting.
Nichicon UVY2A102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2A102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.